MAX1316ECM+T vs MAX1316ECM-T feature comparison

MAX1316ECM+T Maxim Integrated Products

Buy Now Datasheet

MAX1316ECM-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP QFP
Package Description LFQFP, QFP48,.35SQ,20 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, TQFP-48
Pin Count 48 48
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 3.7 µs 3.7 µs
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e3 e0
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.0122% 0.0122%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 8 8
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP48,.35SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.244 MHz 0.25 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7 mm
Base Number Matches 2 2

Compare MAX1316ECM+T with alternatives

Compare MAX1316ECM-T with alternatives