MAX130EPL+ vs MAX7129CJL feature comparison

MAX130EPL+ Maxim Integrated Products

Buy Now Datasheet

MAX7129CJL Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-40 DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog Input Voltage-Max 2 V 2 V
Analog Input Voltage-Min 0.2 V -3 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code R-PDIP-T40 R-GDIP-T40
JESD-609 Code e3 e0
Length 52.075 mm
Linearity Error-Max (EL) 0.0015%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 16 4
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.72 mm
Supply Current-Max 0.4 mA
Supply Voltage-Nom 9 V 9 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare MAX130EPL+ with alternatives

Compare MAX7129CJL with alternatives