MAX130AEQH-TD vs TC7117AIPL feature comparison

MAX130AEQH-TD Maxim Integrated Products

Buy Now Datasheet

TC7117AIPL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Part Package Code LPCC DIP
Package Description QCCJ, LDCC44,.7SQ DIP,
Pin Count 44 40
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2 V 3.35 V
Analog Input Voltage-Min 0.2 V 2.7 V
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code S-PQCC-J44 R-PDIP-T40
JESD-609 Code e0 e3
Length 16.585 mm 51.97 mm
Linearity Error-Max (EL) 0.0015%
Number of Analog In Channels 1 1
Number of Bits 16
Number of Functions 1 1
Number of Terminals 44 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Nom 9 V 9 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.585 mm 15.24 mm
Base Number Matches 1 1
Negative Supply Voltage-Nom

Compare MAX130AEQH-TD with alternatives

Compare TC7117AIPL with alternatives