MAX13051ASA+ vs SN65HVD251DR feature comparison

MAX13051ASA+ Maxim Integrated Products

Buy Now Datasheet

SN65HVD251DR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Active
MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP8,.25 GREEN, PLASTIC, MS-012AA, SOIC-8
8 8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
1000 Mbps 1000 Mbps
R-PDSO-G8 R-PDSO-G8
e3 e4
4.9 mm 4.9 mm
1 1
1 1
8 8
1 1
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
1.75 mm 1.75 mm
0.072 mA 0.065 mA
5 V 5 V
YES YES
BICMOS BICMOS
INTERFACE CIRCUIT INTERFACE CIRCUIT
AUTOMOTIVE AUTOMOTIVE
MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.9 mm 3.9 mm
2 1
Texas Instruments
1

Compare MAX13051ASA+ with alternatives

Compare SN65HVD251DR with alternatives