MAX13050ASA
vs
PCA82C250T/N4,118
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
5A991
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
1000 Mbps
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e4
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Transceivers
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Telecom IC Type
CAN TRANSCEIVER
INTERFACE CIRCUIT
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Manufacturer Package Code
SOT96-1
Samacsys Manufacturer
NXP
Compare MAX13050ASA with alternatives
Compare PCA82C250T/N4,118 with alternatives
PCA82C250T/N4,118 vs TJA1050TD-T
PCA82C250T/N4,118 vs PCA82C250T-T
PCA82C250T/N4,118 vs V62/07608-01XE
PCA82C250T/N4,118 vs 935287967518
PCA82C250T/N4,118 vs 935085330118
PCA82C250T/N4,118 vs PCA82C250T/N4M,115
PCA82C250T/N4,118 vs PCA82C250T/N4/G
PCA82C250T/N4,118 vs 935085330115
PCA82C250T/N4,118 vs PCA82C250T/N4