MAX13050ASA+ vs MCP2558FDT-H/MF feature comparison

MAX13050ASA+ Maxim Integrated Products

Buy Now Datasheet

MCP2558FDT-H/MF Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 HVSON,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 1000 Mbps 8000 Mbps
JESD-30 Code R-PDSO-G8 S-PDSO-N8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOLCC8,.12,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS
Telecom IC Type INTERFACE CIRCUIT CAN FD TRANSCEIVER
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3 mm
Base Number Matches 2 1
Factory Lead Time 6 Weeks
Date Of Intro 2016-03-30
Samacsys Manufacturer Microchip
Screening Level TS 16949
Supply Current-Max 70 mA

Compare MAX13050ASA+ with alternatives

Compare MCP2558FDT-H/MF with alternatives