MAX13050ASA+ vs TCAN1046ADRQ1 feature comparison

MAX13050ASA+ Maxim Integrated Products

Buy Now Datasheet

TCAN1046ADRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 SOIC-14
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Data Rate 1000 Mbps 8000 Mbps
JESD-30 Code R-PDSO-G8 R-PDSO-N14
JESD-609 Code e3 e4
Length 4.9 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 2
Number of Terminals 8 14
Number of Transceivers 1 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS
Telecom IC Type INTERFACE CIRCUIT CAN FD TRANSCEIVER
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 4.9 mm
Base Number Matches 5 2
Samacsys Manufacturer Texas Instruments
Number of Channels 2
Screening Level AEC-Q100
Supply Current-Max 260 mA

Compare MAX13050ASA+ with alternatives

Compare TCAN1046ADRQ1 with alternatives