MAX127BENG+ vs MAX127BCNG+ feature comparison

MAX127BENG+ Maxim Integrated Products

Buy Now Datasheet

MAX127BCNG+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP 24-PDIP-300_MIL
Package Description PLASTIC, DIP-24 PLASTIC, DIP-24
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3 e3
Length 30.545 mm 30.545 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Manufacturer Package Code 24-PDIP-300_MIL
Date Of Intro 1998-07-01
Samacsys Manufacturer Analog Devices

Compare MAX127BENG+ with alternatives

Compare MAX127BCNG+ with alternatives