MAX1270BEAI+T
vs
ADS7870EA/250
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Part Package Code
28-SSOP-5.3_MM
Pin Count
28
Manufacturer Package Code
28-SSOP-5.3_MM
Date Of Intro
1999-06-23
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
10 V
5.2 V
Analog Input Voltage-Min
-10 V
-0.2 V
Conversion Time-Max
11 µs
4.8 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e0
Length
10.2 mm
10.2 mm
Linearity Error-Max (EL)
0.0244%
0.06%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
8
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP28,.3
SSOP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.0091 MHz
0.052 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.99 mm
2 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
5.3 mm
Base Number Matches
2
2
Ihs Manufacturer
BURR-BROWN CORP
Package Description
SSOP-28
Reach Compliance Code
unknown
Compare MAX1270BEAI+T with alternatives