MAX1270BCNG+
vs
MAX1270ACNG-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
24-PDIP-300_MIL
DIP
Package Description
0.300 INCH, PLASTIC, DIP-24
DIP,
Pin Count
24
24
Manufacturer Package Code
24-PDIP-300_MIL
Reach Compliance Code
compliant
compliant
Date Of Intro
1999-06-23
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
10 V
10 V
Analog Input Voltage-Min
-10 V
-10 V
Conversion Time-Max
11 µs
11 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
JESD-609 Code
e3
e0
Length
30.545 mm
30.545 mm
Linearity Error-Max (EL)
0.0244%
0.0122%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
8
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
SDIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.11 MHz
0.1 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8542.39.00.01
Compare MAX1270BCNG+ with alternatives
Compare MAX1270ACNG-T with alternatives