MAX1270ACAI vs MAX1270BEAI-T feature comparison

MAX1270ACAI Maxim Integrated Products

Buy Now Datasheet

MAX1270BEAI-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP28,.3 SSOP, SSOP28,.3
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 11 µs 11 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 10.2 mm 10.2 mm
Linearity Error-Max (EL) 0.0122% 0.0244%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 8 8
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz 0.11 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.99 mm 1.99 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.29 mm 5.29 mm
Base Number Matches 4 2

Compare MAX1270ACAI with alternatives

Compare MAX1270BEAI-T with alternatives