MAX126CEAX+ vs MAX126CEAX-T feature comparison

MAX126CEAX+ Maxim Integrated Products

Buy Now Datasheet

MAX126CEAX-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SSOP
Package Description SSOP, 0.300 INCH, 0.80 MM PITCH, SSOP-36
Pin Count 36 36
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADDITIONAL +5V SUPPLY REQUIRED ADDITIONAL +5V SUPPLY REQUIRED
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G36 R-PDSO-G36
JESD-609 Code e3 e0
Length 15.415 mm 15.415 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.25 V -5.25 V
Neg Supply Voltage-Min (Vsup) -4.75 V -4.75 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Terminals 36 36
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.64 mm
Supply Current-Max (Isup) 25 mA 25 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.495 mm 7.495 mm
Base Number Matches 6 3
Package Equivalence Code SOP36,.4,32

Compare MAX126CEAX+ with alternatives

Compare MAX126CEAX-T with alternatives