MAX12553ETL+TG3U
vs
MAX12554ETL/GG8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
6 X 6 MM, 0.8 MM HEIGHT, MO-220, TQFN-40
,
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
1.024 V
Analog Input Voltage-Min
-1.024 V
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-XQCC-N40
Length
6 mm
Linearity Error-Max (EL)
0.0256%
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2S COMPLEMENT BINARY, GRAY CODE
OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Sample Rate
65 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
6 mm
Base Number Matches
1
1
Pbfree Code
No
Compare MAX12553ETL+TG3U with alternatives
Compare MAX12554ETL/GG8 with alternatives