MAX1247ACPE vs MAX1247AMJE feature comparison

MAX1247ACPE Maxim Integrated Products

Buy Now Datasheet

MAX1247AMJE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1.25 V 1.25 V
Analog Input Voltage-Min -1.25 V -1.25 V
Conversion Time-Max 65 µs 65 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.175 mm
Linearity Error-Max (EL) 0.0122% 0.0122%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 4 4
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Sample Rate 0.133 MHz 0.133 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.572 mm 5.842 mm
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare MAX1247ACPE with alternatives

Compare MAX1247AMJE with alternatives