MAX1246BCEE+ vs MAX1246AEEE-T feature comparison

MAX1246BCEE+ Analog Devices Inc

Buy Now Datasheet

MAX1246AEEE-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 16-QSOP-150_MIL SOIC
Package Description 0.150 INCH, 0.025 INCH PITCH, QSOP-16 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pin Count 16 16
Manufacturer Package Code 16-QSOP-150_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1997-04-07
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 1.25 V 1.25 V
Analog Input Voltage-Min -1.25 V -1.25 V
Conversion Time-Max 65 µs 65 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 4.89 mm 4.89 mm
Linearity Error-Max (EL) 0.0244% 0.0122%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 4 4
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.133 MHz 0.133 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.73 mm 1.73 mm
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
HTS Code 8542.39.00.01

Compare MAX1246BCEE+ with alternatives

Compare MAX1246AEEE-T with alternatives