MAX1241CESA+
vs
MAX1241BESA+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
8-SOIC_N-150_MIL
SOIC
Package Description
ROHS COMPLIANT, SOP-8
SOP, SOP8,.25
Pin Count
8
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
compliant
Date Of Intro
1997-09-23
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5.3 V
2.5 V
Analog Input Voltage-Min
Conversion Time-Max
7.5 µs
7.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.073 MHz
0.073 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
3 V
5.25 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX1241CESA+ with alternatives
Compare MAX1241BESA+T with alternatives