MAX1241CCSA
vs
MAX1241CESA+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-8
ROHS COMPLIANT, SOP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Analog Input Voltage-Max
2.52 V
5.3 V
Analog Input Voltage-Min
Conversion Time-Max
7.5 µs
7.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.073 MHz
0.073 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX1241CCSA with alternatives
Compare MAX1241CESA+ with alternatives