MAX1241CCPA vs MAX1241AMJA+ feature comparison

MAX1241CCPA Maxim Integrated Products

Buy Now Datasheet

MAX1241AMJA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.52 V 5.3 V
Analog Input Voltage-Min
Conversion Time-Max 7.5 µs 7.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T8 R-CDIP-T8
JESD-609 Code e0
Length 9.375 mm
Linearity Error-Max (EL) 0.0244% 0.0122%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.073 MHz 0.073 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 4.572 mm 5.08 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX1241CCPA with alternatives

Compare MAX1241AMJA+ with alternatives