MAX1241BEPA+
vs
MAX1241ACPA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
8-PDIP-300_MIL
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
DIP,
Pin Count
8
8
Manufacturer Package Code
8-PDIP-300_MIL
Reach Compliance Code
compliant
unknown
Date Of Intro
1997-09-23
Analog Input Voltage-Max
5.3 V
2.52 V
Analog Input Voltage-Min
Conversion Time-Max
7.5 µs
7.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
9.375 mm
9.375 mm
Linearity Error-Max (EL)
0.0244%
0.0122%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
COMMERCIAL
Sample Rate
0.073 MHz
0.073 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
NO
NO
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
No
Compare MAX1241BEPA+ with alternatives