MAX1232MJA/883B vs ASM706JCUAF feature comparison

MAX1232MJA/883B Analog Devices Inc

Buy Now Datasheet

ASM706JCUAF Alliance Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Part Package Code 8-CERDIP-300_MIL SOIC
Pin Count 8 8
Manufacturer Package Code 8-CERDIP-300_MIL
Date Of Intro 1999-09-16
Samacsys Manufacturer Analog Devices
Additional Feature PUSHBUTTON RESET INPUT BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Channels 1 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 5 V 1.1 V
Supply Voltage-Nom (Vsup) 4.5 V 4.1 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3 mm
Base Number Matches 2 3
Rohs Code Yes
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP8,.19
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 4.875 mm
Package Equivalence Code TSSOP8,.19
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max (Isup) 0.14 mA
Threshold Voltage-Nom +4V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ASM706JCUAF with alternatives