MAX1227BCEE+T vs MAX1227BCEE feature comparison

MAX1227BCEE+T Maxim Integrated Products

Buy Now Datasheet

MAX1227BCEE Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SSOP
Package Description SSOP, SSOP16,.25 ,
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 1.26 V
Analog Input Voltage-Min -1.24 V
Converter Type ADC, SUCCESSIVE APPROXIMATION D/A CONVERTER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3 e0
Length 4.89 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 8
Number of Bits 12
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Sample Rate 0.3 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.75 mm
Supply Voltage-Nom 2.7 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm
Base Number Matches 2 2

Compare MAX1227BCEE+T with alternatives