MAX121CWE+T
vs
MAX121CWE-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Part Package Code
16-SOIC_W-300_MIL
SOIC
Pin Count
16
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Date Of Intro
1999-05-28
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5 V
5 V
Analog Input Voltage-Min
-5 V
-5 V
Conversion Time-Max
2.91 µs
2.91 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Analog In Channels
1
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.308 MHz
0.308 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
20 mA
20 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.5 mm
Base Number Matches
1
2
Pbfree Code
No
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
SOP-16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Compare MAX121CWE+T with alternatives
Compare MAX121CWE-T with alternatives