MAX1211ETL vs MAX1209ETL feature comparison

MAX1211ETL Maxim Integrated Products

Buy Now Datasheet

MAX1209ETL Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC40,.24SQ,20 HVQCCN, LCC40,.24SQ,20
Pin Count 40 40
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.C.2 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1 V 1.024 V
Analog Input Voltage-Min -1 V -1.024 V
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-XQCC-N40 S-XQCC-N40
JESD-609 Code e0 e0
Length 6 mm 6 mm
Linearity Error-Max (EL) 0.018%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC40,.24SQ,20 LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Sample Rate 65 MHz 80 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
Base Number Matches 4 6
Factory Lead Time 4 Weeks
Conversion Time-Max 0.0125 µs

Compare MAX1211ETL with alternatives

Compare MAX1209ETL with alternatives