MAX1211ETL+T vs MAX1206ETL feature comparison

MAX1211ETL+T Maxim Integrated Products

Buy Now Datasheet

MAX1206ETL Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description HVQCCN, 6 X 6 MM, 0.80 MM HEIGHT, MO-220-WJJD, TQFN-40
Pin Count 40 40
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1 V 1.024 V
Analog Input Voltage-Min -1 V -1.024 V
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-XQCC-N40 S-PQCC-N40
JESD-609 Code e3 e0
Length 6 mm 6 mm
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Sample Rate 65 MHz 40 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm 6 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Linearity Error-Max (EL) 0.0171%
Package Equivalence Code LCC40,.24SQ,20

Compare MAX1211ETL+T with alternatives

Compare MAX1206ETL with alternatives