MAX1209ETL+
vs
MAX1206ETL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC40,.24SQ,20
6 X 6 MM, 0.80 MM HEIGHT, MO-220-WJJD, TQFN-40
Pin Count
40
40
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
1.024 V
1.024 V
Analog Input Voltage-Min
-1.024 V
-1.024 V
Conversion Time-Max
0.0125 µs
Converter Type
ADC, FLASH METHOD
ADC, FLASH METHOD
JESD-30 Code
S-XQCC-N40
S-PQCC-N40
JESD-609 Code
e3
e0
Length
6 mm
6 mm
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Sample Rate
80 MHz
40 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
6 mm
Base Number Matches
6
4
Factory Lead Time
4 Weeks
Linearity Error-Max (EL)
0.0171%
Compare MAX1209ETL+ with alternatives
Compare MAX1206ETL with alternatives