MAX1205EMH+T
vs
MAX1200BCMH-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
QFP, QFP44,.5SQ,32
QFP, QFP44,.5SQ,32
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
4.5 V
4.096 V
Converter Type
A/D CONVERTER
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Number of Analog In Channels
1
1
Number of Bits
14
16
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY, 1'S COMPLEMENT BINARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP44,.5SQ,32
QFP44,.5SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Part Package Code
QFP
Pin Count
44
Analog Input Voltage-Min
-4.096 V
Conversion Time-Max
3.906 µs
JESD-609 Code
e0
Length
10.0075 mm
Moisture Sensitivity Level
1
Output Format
PARALLEL, WORD
Sample Rate
1 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.388 mm
Supply Voltage-Nom
5 V
Terminal Finish
TIN LEAD
Width
10.0075 mm
Compare MAX1205EMH+T with alternatives
Compare MAX1200BCMH-T with alternatives