MAX1205CMH+T
vs
MAX1200AEMH-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Part Package Code
44-MQFP-10X10X2(+3.2)
QFP
Pin Count
44
44
Manufacturer Package Code
44-MQFP-10X10X2(+3.2)
Date Of Intro
1998-11-01
Analog Input Voltage-Max
4.5 V
4.096 V
Analog Input Voltage-Min
-4.5 V
-4.096 V
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e3
e0
Length
10.0075 mm
10.0075 mm
Moisture Sensitivity Level
3
1
Number of Analog In Channels
1
1
Number of Bits
14
16
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY, 1'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP44,.5SQ,32
QFP44,.5SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
1.024 MHz
1 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
2.388 mm
2.388 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10.0075 mm
10.0075 mm
Base Number Matches
2
1
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
QFP, QFP44,.5SQ,32
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Conversion Time-Max
3.906 µs
Compare MAX1205CMH+T with alternatives
Compare MAX1200AEMH-T with alternatives