MAX1204BEAP+ vs MAX1204ACAP-T feature comparison

MAX1204BEAP+ Analog Devices Inc

Buy Now Datasheet

MAX1204ACAP-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 20-SSOP-5.3_MM SSOP
Package Description 0.200 INCH, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SSOP-20 0.200 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20
Pin Count 20 20
Manufacturer Package Code 20-SSOP-5.3_MM
Reach Compliance Code compliant not_compliant
Date Of Intro 1997-01-01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 4.096 V 4.096 V
Analog Input Voltage-Min -4.096 V -4.096 V
Conversion Time-Max 10 µs 10 µs
Converter Type DATA ACQUISITION DEVICE ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 7.2 mm 7.2 mm
Linearity Error-Max (EL) 0.0977% 0.0488%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 8 8
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.3 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.133 MHz 0.133 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.99 mm 1.99 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 mm 5.29 mm
Base Number Matches 2 2
Pbfree Code No
HTS Code 8542.39.00.01

Compare MAX1204BEAP+ with alternatives

Compare MAX1204ACAP-T with alternatives