MAX1204ACAP
vs
MAX1204ACAP+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
SSOP
Package Description
0.200 INCH, 0.65 MM PITCH, PLASTIC, SSOP-20
SSOP, SSOP20,.3
Pin Count
20
20
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
4.096 V
4.096 V
Analog Input Voltage-Min
-4.096 V
-4.096 V
Conversion Time-Max
10 µs
10 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e3
Length
7.2 mm
7.2 mm
Linearity Error-Max (EL)
0.0488%
0.0488%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Analog In Channels
8
8
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP20,.3
SSOP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.133 MHz
0.133 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.99 mm
1.99 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.29 mm
5.29 mm
Base Number Matches
1
1
Compare MAX1204ACAP with alternatives
Compare MAX1204ACAP+T with alternatives