MAX1201CLH vs MAX1205EMH+T feature comparison

MAX1201CLH Maxim Integrated Products

Buy Now Datasheet

MAX1205EMH+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code LCC
Package Description LCC-44 QFP, QFP44,.5SQ,32
Pin Count 44
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 4.096 V 4.5 V
Analog Input Voltage-Min -4.096 V
Converter Type ADC, PROPRIETARY METHOD A/D CONVERTER
JESD-30 Code S-CQCC-N44 S-PQFP-G44
JESD-609 Code e0
Length 16.51 mm
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QFP
Package Equivalence Code LCC44,.65SQ QFP44,.5SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
Sample Rate 0.161 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 3.04 mm
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.51 mm
Base Number Matches 1 1

Compare MAX1201CLH with alternatives

Compare MAX1205EMH+T with alternatives