MAX1190ECM-T
vs
MAX1183ECM+TD
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
QFP
Package Description
TFQFP,
HTFQFP, TQFP48,.35SQ
Pin Count
48
48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
1 V
1 V
Analog Input Voltage-Min
-1 V
-1 V
Converter Type
ADC, FLASH METHOD
ADC, FLASH METHOD
JESD-30 Code
S-PQFP-G48
S-PQFP-G48
JESD-609 Code
e0
e3
Length
7 mm
7 mm
Linearity Error-Max (EL)
0.293%
0.166%
Moisture Sensitivity Level
3
3
Number of Analog In Channels
1
1
Number of Bits
10
10
Number of Functions
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
HTFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Sample Rate
120 MHz
40 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
Package Equivalence Code
TQFP48,.35SQ
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX1190ECM-T with alternatives
Compare MAX1183ECM+TD with alternatives