MAX1183ECM/GG8 vs MAX1180ECM feature comparison

MAX1183ECM/GG8 Analog Devices Inc

Buy Now Datasheet

MAX1180ECM Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code N/A QFP
Pin Count 48 48
Manufacturer Package Code N/A
Date Of Intro 2001-11-27
Analog Input Voltage-Max 1 V 1 V
Analog Input Voltage-Min -1 V -1 V
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-PQFP-G48 S-PQFP-G48
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.166% 0.2441%
Number of Analog In Channels 2 2
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sample Rate 40 MHz 105 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm 7 mm
Base Number Matches 2 1
Rohs Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
JESD-609 Code e0
Moisture Sensitivity Level 3
Package Equivalence Code TQFP48,.35SQ
Qualification Status Not Qualified
Technology CMOS
Terminal Finish TIN LEAD

Compare MAX1183ECM/GG8 with alternatives

Compare MAX1180ECM with alternatives