MAX1182ECM-T
vs
MAX1180ECM-TD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48
|
7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
1 V
|
1 V
|
Analog Input Voltage-Min |
-1 V
|
-1 V
|
Converter Type |
ADC, FLASH METHOD
|
ADC, FLASH METHOD
|
JESD-30 Code |
S-PQFP-G48
|
S-PQFP-G48
|
JESD-609 Code |
e0
|
e0
|
Length |
7 mm
|
7 mm
|
Linearity Error-Max (EL) |
0.2148%
|
0.2441%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Analog In Channels |
2
|
2
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
HTFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
65 MHz
|
105 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Nom |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MAX1182ECM-T with alternatives
Compare MAX1180ECM-TD with alternatives