MAX1181ECM-TD vs MAX1180ECM-T feature comparison

MAX1181ECM-TD Maxim Integrated Products

Buy Now Datasheet

MAX1180ECM-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP QFP
Package Description 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48
Pin Count 48 48
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1 V 1 V
Analog Input Voltage-Min -1 V -1 V
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e0 e0
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.2148% 0.2441%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 2 2
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Sample Rate 80 MHz 105 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
Base Number Matches 1 1

Compare MAX1181ECM-TD with alternatives

Compare MAX1180ECM-T with alternatives