MAX1169CEUD-T
vs
MAX1169BCUD-T
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
TSSOP
Package Description
4.40 MM, TSSOP-14
4.40 MM, TSSOP-14
Pin Count
14
14
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
4.096 V
4.096 V
Analog Input Voltage-Min
Conversion Time-Max
6 µs
6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e0
Length
5 mm
5 mm
Linearity Error-Max (EL)
0.0061%
0.0031%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.0586 MHz
0.0586 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
2
2
Compare MAX1169CEUD-T with alternatives
Compare MAX1169BCUD-T with alternatives