MAX1169CCUD vs MAX1169AEUD+T feature comparison

MAX1169CCUD Maxim Integrated Products

Buy Now Datasheet

MAX1169AEUD+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP TSSOP
Package Description 4.40 MM, TSSOP-14 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 4.096 V 4.096 V
Analog Input Voltage-Min
Conversion Time-Max 6 µs 6 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e3
Length 5 mm 5 mm
Linearity Error-Max (EL) 0.0061% 0.0031%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Sample Rate 0.0586 MHz 0.0586 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare MAX1169CCUD with alternatives

Compare MAX1169AEUD+T with alternatives