MAX11666AUB/V+ vs MAX11102ATB+ feature comparison

MAX11666AUB/V+ Maxim Integrated Products

Buy Now Datasheet

MAX11102ATB+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code TSSOP 10-LFCSP-3X3X0.75
Pin Count 10 10
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 3.6 V 3.65 V
Converter Type A/D CONVERTER ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G10 S-PDSO-N10
JESD-609 Code e3 e3
Linearity Error-Max (EL) 0.024% 0.0244%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 2
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY BINARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP10,.19,20 SOLCC10,.11,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Package Description 3 X 3 MM, ROHS COMPLIANT, TDFN-10
Manufacturer Package Code 10-LFCSP-3X3X0.75
Date Of Intro 2010-06-07
Analog Input Voltage-Min
Length 3 mm
Output Format SERIAL
Sample Rate 2 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 0.8 mm
Supply Voltage-Nom 3 V
Width 3 mm

Compare MAX11666AUB/V+ with alternatives

Compare MAX11102ATB+ with alternatives