MAX11626EEE+T
vs
MAX11626EEE+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Part Package Code
16-QSOP-150_MIL
16-QSOP-150_MIL
Pin Count
16
16
Manufacturer Package Code
16-QSOP-150_MIL
16-QSOP-150_MIL
Date Of Intro
2010-07-27
2010-07-27
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog Input Voltage-Max
5.3 V
4.168 V
Analog Input Voltage-Min
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.9 mm
4.89 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
4
4
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Sample Rate
0.3 MHz
0.3 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max
2.55 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.89 mm
3.9 mm
Base Number Matches
1
2
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
ROHS COMPLIANT, QSOP-16
Reach Compliance Code
compliant
Conversion Time-Max
3.33 µs
Qualification Status
Not Qualified