MAX113CAG+T vs MAX113CAG+ feature comparison

MAX113CAG+T Analog Devices Inc

Buy Now Datasheet

MAX113CAG+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 24-SSOP-5.3_MM 24-SSOP-5.3_MM
Pin Count 24 24
Manufacturer Package Code 24-SSOP-5.3_MM 24-SSOP-5.3_MM
Date Of Intro 1996-08-15 1996-08-15
Analog Input Voltage-Max 3 V 3 V
Analog Input Voltage-Min
Conversion Time-Max 2 µs 2 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e3
Length 8.2 mm 8.2 mm
Moisture Sensitivity Level 1 1
Number of Analog In Channels 4 4
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.3 SSOP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.4 MHz 0.4 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.99 mm 1.99 mm
Supply Current-Max 5 mA 5 mA
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.29 mm 5.29 mm
Base Number Matches 1 2
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.200 INCH, 0.65 MM PITCH, SSOP-24
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices

Compare MAX113CAG+T with alternatives

Compare MAX113CAG+ with alternatives