MAX11206EEE+
vs
MAX11207EEE+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
16-QSOP-150_MIL
Package Description
ROHS COMPLIANT, QSOP-16
Pin Count
16
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Input Voltage-Max
3.6 V
3.6 V
Analog Input Voltage-Min
Converter Type
ADC, DELTA-SIGMA
A/D CONVERTER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.89 mm
4.9 mm
Linearity Error-Max (EL)
0.001%
0.001%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
20
20
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP16,.25
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.246 MHz
0.246 MHz
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.89 mm
Base Number Matches
2
1
Manufacturer Package Code
16-QSOP-150_MIL
Date Of Intro
2010-08-19
Samacsys Manufacturer
Analog Devices
Compare MAX11206EEE+ with alternatives
Compare MAX11207EEE+T with alternatives