MAX111BEWE+
vs
MAX111BEWE-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.4
0.300 INCH, MS-013AA, WSOIC-16
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
1.5 V
1.5 V
Analog Input Voltage-Min
Conversion Time-Max
20000 µs
20000 µs
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
10.3 mm
10.3 mm
Linearity Error-Max (EL)
0.18%
0.18%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
2
2
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
1.2 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.5 mm
Base Number Matches
2
1
Negative Supply Voltage-Nom
-5 V
Sample Rate
1.25 MHz
Compare MAX111BEWE+ with alternatives
Compare MAX111BEWE-T with alternatives