MAX11048ECB+ vs MAX11045ECB+ feature comparison

MAX11048ECB+ Analog Devices Inc

Buy Now Datasheet

MAX11045ECB+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 64-TQFP_EP-10X10X1.0 QFP
Package Description 10 X 10 MM, ROHS COMPLIANT, TQFP-64 10 X 10 MM, ROHS COMPLIANT, TQFP-64
Pin Count 64 64
Manufacturer Package Code 64-TQFP_EP-10X10X1.0
Reach Compliance Code compliant compliant
Date Of Intro 2010-02-22
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5.02 V 5 V
Analog Input Voltage-Min -5 V
Conversion Time-Max 3 µs 3 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 10 mm 10 mm
Linearity Error-Max (EL) 0.0031% 0.0031%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 6 6
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP HTFQFP
Package Equivalence Code TQFP64,.47SQ QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.25 MHz 0.25 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 10 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX11048ECB+ with alternatives

Compare MAX11045ECB+ with alternatives