MAX1090BCEI+T vs MAX1090BCEI-T feature comparison

MAX1090BCEI+T Analog Devices Inc

Buy Now Datasheet

MAX1090BCEI-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 28-QSOP-150_MIL SOIC
Pin Count 28 28
Manufacturer Package Code 28-QSOP-150_MIL
Date Of Intro 2000-01-03
Analog Input Voltage-Max 1.25 V 1.25 V
Analog Input Voltage-Min -1.25 V -1.25 V
Conversion Time-Max 4 µs 4 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 9.89 mm 9.89 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 8 8
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.24 SSOP24,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Sample Rate 400 MHz 400 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description QSOP-28
Reach Compliance Code not_compliant
ECCN Code 3A991.C.1
HTS Code 8542.39.00.01

Compare MAX1090BCEI+T with alternatives

Compare MAX1090BCEI-T with alternatives