MAX1069CCUD-T vs MAX1069CEUD+T feature comparison

MAX1069CCUD-T Maxim Integrated Products

Buy Now Datasheet

MAX1069CEUD+T Maxim Integrated Products

Buy Now Datasheet
No Yes
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
TSSOP TSSOP
4.40 MM, TSSOP-14 TSSOP,
14 14
not_compliant compliant
8542.39.00.01 8542.39.00.01
4.096 V 4.096 V
6 µs 6 µs
ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
R-PDSO-G14 R-PDSO-G14
e0 e3
5 mm 5 mm
0.0183% 0.0183%
1 1
1 1
14 14
1 1
14 14
70 °C 85 °C
-40 °C
BINARY BINARY
SERIAL SERIAL
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
0.0586 MHz 0.0586 MHz
TRACK TRACK
1.1 mm 1.1 mm
5 V 5 V
YES YES
BICMOS BICMOS
COMMERCIAL INDUSTRIAL
TIN LEAD MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 4.4 mm
1 1

Compare MAX1069CCUD-T with alternatives

Compare MAX1069CEUD+T with alternatives