MAX1069BEUD+
vs
MAX1169ACUD-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
14-TSSOP_4.4-4.4_MM
TSSOP
Package Description
4.40 MM, TSSOP-14
4.40 MM, TSSOP-14
Pin Count
14
14
Manufacturer Package Code
14-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
not_compliant
Date Of Intro
2002-11-24
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
4.096 V
4.096 V
Analog Input Voltage-Min
Conversion Time-Max
6 µs
6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e0
Length
5 mm
5 mm
Linearity Error-Max (EL)
0.0122%
0.0031%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
14
16
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.0586 MHz
0.0586 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
HTS Code
8542.39.00.01
Compare MAX1069BEUD+ with alternatives
Compare MAX1169ACUD-T with alternatives