MAX1037LEKA+T vs MAX1037EKA-T feature comparison

MAX1037LEKA+T Maxim Integrated Products

Buy Now Datasheet

MAX1037EKA-T Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description LSSOP, MO-178BA, SOT-23, 8 PIN
Pin Count 8 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 1.024 V 1.024 V
Analog Input Voltage-Min -1.024 V -1.024 V
Conversion Time-Max 6.1 µs 6.1 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 2.9 mm 2.9 mm
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 4 4
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Sample Rate 0.188 MHz 0.076 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.625 mm 1.625 mm
Base Number Matches 1 2
Pbfree Code No
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 20

Compare MAX1037LEKA+T with alternatives