MAX1037EKA+
vs
MAX1037LEKA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Part Package Code
8-SOT_23-N/A
SOIC
Pin Count
8
8
Manufacturer Package Code
8-SOT_23-N/A
Date Of Intro
2002-05-23
Analog Input Voltage-Max
1.024 V
1.024 V
Analog Input Voltage-Min
-1.024 V
-1.024 V
Conversion Time-Max
6.1 µs
6.1 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
Length
2.9 mm
2.9 mm
Linearity Error-Max (EL)
0.3906%
0.3906%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
4
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, 2'S COMPLEMENT BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.188 MHz
0.188 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.45 mm
1.45 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
1.625 mm
Base Number Matches
2
1
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
LSSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Compare MAX1037EKA+ with alternatives
Compare MAX1037LEKA with alternatives