MAV-11SM
vs
NBB-300-T1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
QORVO INC
|
Package Description |
CASE RRR137, 4 PIN
|
0.017 X 0.017 INCH, 0.004 INCH HEIGHT, GREEN, CERAMIC, MICRO-X-4
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
9 dB
|
9 dB
|
Input Power-Max (CW) |
13 dBm
|
20 dBm
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
1000 MHz
|
12000 MHz
|
Operating Frequency-Min |
50 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-45 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Equivalence Code |
SL,4LEAD,.145CIRC
|
SL,4LEAD,.07SQ
|
Power Supplies |
5.5 V
|
3.9 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
VSWR-Max |
1.7
|
2.5
|
Base Number Matches |
5
|
1
|
ECCN Code |
|
5A991.G
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Qorvo
|
|
|
|
Compare MAV-11SM with alternatives
Compare NBB-300-T1 with alternatives