MAUPTB5
vs
UPTB550
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
|
Reach Compliance Code |
compliant
|
|
Factory Lead Time |
40 Weeks
|
|
Additional Feature |
HIGH RELIABILITY, MIL-STD-750
|
|
Breakdown Voltage-Min |
6 V
|
|
Clamping Voltage-Max |
9.5 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
JEDEC-95 Code |
DO-216AA
|
|
JESD-30 Code |
S-PSSO-G1
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
1000 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
SQUARE
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
BIDIRECTIONAL
|
|
Power Dissipation-Max |
2.5 W
|
|
Reference Standard |
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500
|
|
Rep Pk Reverse Voltage-Max |
5 V
|
|
Reverse Current-Max |
50 µA
|
|
Reverse Test Voltage |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
AVALANCHE
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
SINGLE
|
|
Base Number Matches |
2
|
|
|
|
|
Compare MAUPTB5 with alternatives