MAUPT17E3
vs
MXUPT17E3/TR7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
40 Weeks
|
|
Additional Feature |
HIGH RELIABILITY, MIL-STD-750
|
|
Breakdown Voltage-Min |
19 V
|
19 V
|
Case Connection |
ANODE
|
ANODE
|
Clamping Voltage-Max |
29.2 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-216AA
|
DO-216AA
|
JESD-30 Code |
S-PSSO-G1
|
R-PDSO-G1
|
Non-rep Peak Rev Power Dis-Max |
1000 W
|
150 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
2.5 W
|
2.5 W
|
Reference Standard |
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500
|
|
Rep Pk Reverse Voltage-Max |
17 V
|
17 V
|
Reverse Current-Max |
1 µA
|
|
Reverse Test Voltage |
17 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
2
|
1
|
Package Description |
|
R-PDSO-G1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MAUPT17E3 with alternatives
Compare MXUPT17E3/TR7 with alternatives